- RS Stock No.:
- 208-6359
- Mfr. Part No.:
- 574, 50ML
- Manufacturer:
- Loctite
2 Within 1 working day(s) (IE stock)
143 Within 2 working day(s) (EU stock)
Added
Price Each
€35.39
(exc. VAT)
€43.53
(inc. VAT)
Units | Per unit |
1 - 5 | €35.39 |
6 - 14 | €33.97 |
15 + | €33.26 |
- RS Stock No.:
- 208-6359
- Mfr. Part No.:
- 574, 50ML
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Loctite 574 Flange Sealant
Loctite 574 is a fast curing flange sealant designed for sealing close fitting joints between rigid metal faces and flanges. Loctite 574 cures in the absence of air between close fitting metal surfaces and provides a low-pressure seal straight after assembly. Once applied to the part Loctite 574 will not run as it maintains its viscosity in static conditions.
What is a Flange Sealant?
Loctite 574 is a fast curing flange sealant designed for sealing close fitting joints between rigid metal faces and flanges. Loctite 574 cures in the absence of air between close fitting metal surfaces and provides a low-pressure seal straight after assembly. Once applied to the part Loctite 574 will not run as it maintains its viscosity in static conditions.
What Are The Benefits of a Flange Sealant?
Flange sealants prevent the leakage of fluids and gases in machine parts or pipe connections. The sealant also strengthens the assembly and prevents corrosion. The liquid form of the sealant enables surface voids and irregularities to be filled. Once cured flange sealants are able to resist displacement and will not shrink, crack or relax like conventional gaskets
Features and Benefits of Loctite 574
Fast curing
Single component and quick and easy to apply
Produces an instant low-pressure seal once fully cured
Excellent water and glycol resistance
High resistance to oil
Single component and quick and easy to apply
Produces an instant low-pressure seal once fully cured
Excellent water and glycol resistance
High resistance to oil
Applications
Loctite 574 flange sealant is ideal for use on machined and rigid metal parts such as pump housings, gearbox and engine casings
Specifications
Attribute | Value |
---|---|
Application | Flange Sealant, Gasket Sealing |
Colour | Orange |
Maximum Operating Temperature | +150°C |
Strength | Medium |
Minimum Operating Temperature | -55°C |
Package Size | 50 ml |
Product Form | Paste |
Trade Name | Loctite 574 |
Package Type | Bottle |
Operating Temperature Range | -55 → +150 °C |
Special Features | Anaerobic |
- RS Stock No.:
- 208-6359
- Mfr. Part No.:
- 574, 50ML
- Manufacturer:
- Loctite