Rocol Foodlube® Ultra Synthetic Lubricant 380 g Cartridge,Food Safe
- RS Stock No.:
- 733-5029
- Mfr. Part No.:
- 15811
- Manufacturer:
- Rocol
Bulk discount available
Subtotal (1 unit)**
€49.15
(exc. VAT)
€60.45
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 5 | €49.15 |
6 - 14 | €47.17 |
15 + | €46.20 |
**price indicative
- RS Stock No.:
- 733-5029
- Mfr. Part No.:
- 15811
- Manufacturer:
- Rocol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rocol | |
Trade Name | Foodlube® Ultra | |
Lubricant Type | PFAS Free | |
Package Type | Cartridge | |
Package Size | 380 g | |
Food Processing Safe | Yes | |
Application | Corrosion Protection, Rust Protection | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand Rocol | ||
Trade Name Foodlube® Ultra | ||
Lubricant Type PFAS Free | ||
Package Type Cartridge | ||
Package Size 380 g | ||
Food Processing Safe Yes | ||
Application Corrosion Protection, Rust Protection | ||
Type Multipurpose Lubricant | ||
Related links
- Rocol Foodlube® Premier 1 PTFE Lubricant 380 g Cartridge,Food Safe
- Rocol Foodlube® Premier 1 Multi Purpose Lubricant 380 g Cartridge,Food Safe
- Rocol Foodlube® Hi-Temp 2 Silicone Lubricant 380 g Stick,Food Safe
- Rocol Foodlube® Universal 2 PTFE Lubricant 380g Cartridge,Food Safe
- CRC EXTREME LUBE Aerosol Lubricant 400 g Cartridge,Food Safe
- Rocol Foodlube® Multi-Paste Spray Synthetic Lubricant 400 ml...
- Rocol Organo Clay Grease 380 g Rocol FOODLUBE® EXTREME,Food Safe
- Rocol Sapphire® Endure Multi Purpose Lubricant 1 kg Cartridge,Food Safe