Rocol Foodlube® Multi-Paste Spray PFAS Free Lubricant 400 ml Aerosol,Food Safe
- RS Stock No.:
- 448-1324
- Mfr. Part No.:
- 15751
- Manufacturer:
- Rocol
Bulk discount available
Subtotal (1 unit)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 5 | €42.72 |
6 - 14 | €41.00 |
15 + | €40.15 |
*price indicative
- RS Stock No.:
- 448-1324
- Mfr. Part No.:
- 15751
- Manufacturer:
- Rocol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rocol | |
Trade Name | Foodlube® Multi-Paste Spray | |
Lubricant Type | PFAS Free | |
Package Type | Aerosol | |
Package Size | 400 ml | |
Food Processing Safe | Yes | |
Category | Multi-purpose | |
Application | Fastener Anti-Seize | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand Rocol | ||
Trade Name Foodlube® Multi-Paste Spray | ||
Lubricant Type PFAS Free | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe Yes | ||
Category Multi-purpose | ||
Application Fastener Anti-Seize | ||
Type Multipurpose Lubricant | ||
Related links
- Rocol Foodlube® Chain Spray PFAS Free Lubricant 400 ml Aerosol,Food Safe
- Rocol Foodlube® WD Spray PFAS Free Lubricant 300 ml Aerosol,Food Safe
- Rocol Foodlube® Dismantling Spray PFAS Free Lubricant 300 ml Aerosol,Food Safe
- Rocol Precision Silicone Spray Silicone Lubricant 400 ml Aerosol,Food Safe
- Rocol PTFE Lubricant 400 ml Aerosol,Food Safe
- Rocol Foodlube® SUGAR DISSOLVING Fluid PFAS Free Lubricant 5 kg Aerosol,Food Safe
- Ambersil Dry PTFE PTFE Lubricant 400 ml Aerosol,Food Safe
- 3-in-one 3-In-One Silicone Lubricant 400 ml Aerosol,Food Safe