Texas Instruments SN65LVDT2DBVT, Transceiver IC 1 LVDS LVTTL, 5-Pin SOT-23
- RS Stock No.:
- 178-8966
- Mfr. Part No.:
- SN65LVDT2DBVT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€4,155.00
(exc. VAT)
€5,112.00
(inc. VAT)
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.385 | €4,155.00 |
*price indicative
- RS Stock No.:
- 178-8966
- Mfr. Part No.:
- SN65LVDT2DBVT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Product Type | Transceiver IC | |
| Number of Receivers | 1 | |
| Input Type | LVDS | |
| Sub Type | Transceiver | |
| Output Type | LVTTL | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2.4V | |
| Differential Input High Threshold Voltage | 100mV | |
| Differential Input Low Threshold Voltage | -100mV | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65LVDT2 | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Product Type Transceiver IC | ||
Number of Receivers 1 | ||
Input Type LVDS | ||
Sub Type Transceiver | ||
Output Type LVTTL | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 2.4V | ||
Differential Input High Threshold Voltage 100mV | ||
Differential Input Low Threshold Voltage -100mV | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SN65LVDT2 | ||
Height 1.15mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
LVDS Transceivers, Texas Instruments
LVDS Communication
Related links
- Texas Instruments SN65LVDT2DBVT 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments DS90LV012ATMF/NOPB 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments DS90LT012AQMFE/NOPB 5-Pin SOT-23
- Texas Instruments LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments SN65LVDT14PW LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments SN65LVDS4RSET 10-Pin UQFN
