Texas Instruments DS90UB954TRGZTQ1, LVDS Interface 2 LVCMOS MIPI CSI-2, 48-Pin SOIC
- RS Stock No.:
- 208-8506
- Mfr. Part No.:
- DS90UB954TRGZTQ1
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8506
- Mfr. Part No.:
- DS90UB954TRGZTQ1
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LVDS Interface | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Input Type | LVCMOS | |
| Output Type | MIPI CSI-2 | |
| Sub Type | Deserialiser | |
| Transmission Data Rate | 1664Mbps | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 950μm | |
| Length | 7.15mm | |
| Standards/Approvals | No | |
| Series | DS90UB954 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LVDS Interface | ||
Number of Drivers 2 | ||
Number of Receivers 2 | ||
Input Type LVCMOS | ||
Output Type MIPI CSI-2 | ||
Sub Type Deserialiser | ||
Transmission Data Rate 1664Mbps | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 48 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 950μm | ||
Length 7.15mm | ||
Standards/Approvals No | ||
Series DS90UB954 | ||
Automotive Standard AEC-Q100 | ||
-
-
Related links
- Texas Instruments 48-Pin SOIC
- Texas Instruments DS90LV019TM/NOPB LVDS Receiver, 14-Pin SOIC
- Texas Instruments DS90UR905QSQE/NOPB Serialiser, 48-Pin WQFN
- Texas Instruments DS90UB924TRHSTQ1 48-Pin WQFN
- Texas Instruments DS34RT5110SQE/NOPB LVTTL LVCMOS WQFN
- Texas Instruments DS90C365AMT/NOPB LVTTL Flat Panel Display, 48-Pin TSSOP
- STMicroelectronics Hardware MIPI CSI-2 Kit, VD55G1 S-Board Image Sensor Hardware Kit for VD55G1 VD55G1
- Maxim Integrated MAX9174EUB+ 2 LVCMOS 10-Pin μMAX
