Sunnex Equipment AB TELLUS LED Machine Light, 3.3 W, 24V, Flexible, IP20, 40 mm Reach, 40 mm Arm Length, 1.9 mm, 500 mm
- RS Stock No.:
- 298-996
- Mfr. Part No.:
- 34160
- Manufacturer:
- Sunnex Equipment AB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 298-996
- Mfr. Part No.:
- 34160
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Series | TELLUS | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Power | 3.3 W | |
| Voltage | 24 V | |
| Arm Type | Flexible | |
| IP Rating | IP20 | |
| Maximum Reach | 40 mm | |
| Arm Length | 40 mm | |
| Cable Length | 1.9 mm | |
| Length | 500 mm | |
| Beam Angle | 15 ° | |
| Colour | Black | |
| Colour Temperature | 4000 K | |
| EU Energy Efficiency Rating | G | |
| EU Energy Label Registration Number | 1482114 | |
| EU Energy Label Status | Compliant | |
| Lamp Supplied | Yes | |
| Lifespan | 50000 h | |
| Light Style | Industrial | |
| Plug Type | Type C | |
| Standards/Approvals | RoHS | |
| UK Energy Efficiency Rating | G | |
| UK Energy Label Registration Number | 1482114 | |
| UK Energy Label Status | Compliant | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Series TELLUS | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Power 3.3 W | ||
Voltage 24 V | ||
Arm Type Flexible | ||
IP Rating IP20 | ||
Maximum Reach 40 mm | ||
Arm Length 40 mm | ||
Cable Length 1.9 mm | ||
Length 500 mm | ||
Beam Angle 15 ° | ||
Colour Black | ||
Colour Temperature 4000 K | ||
EU Energy Efficiency Rating G | ||
EU Energy Label Registration Number 1482114 | ||
EU Energy Label Status Compliant | ||
Lamp Supplied Yes | ||
Lifespan 50000 h | ||
Light Style Industrial | ||
Plug Type Type C | ||
Standards/Approvals RoHS | ||
UK Energy Efficiency Rating G | ||
UK Energy Label Registration Number 1482114 | ||
UK Energy Label Status Compliant | ||
- COO (Country of Origin):
- SE
Fits most applications
Tellus is a versatile LED task light for industrial and other professional applications where flexibility is of importance. Its available in IP65 versions for use in harsh environments, dimmable version are also available. Typical applications are lighting for machining industry, production equipment, inspection and in vehicles. The aluminum lamp head and rugged arm make it usable in a variety of industrial and professional environments. Can be supplied with an external plugin 230V adapter. The adapters protection class is IP44. LED-technology delivers low energy consumption and long service life as well as high vibration durability and virtually no radiated heat in the light beam. The high CRI-value ensures high quality of the emitted light. 15° optics are fitted, interchangeable 20 & 30° optics are available. Customized versions available upon request.
Features and Benefits
Spotlight
IP20
Joint between the lamphead and arm
Long life span >50000
Applications
Industrial applications
Machining industy
Vehicles
Inspection and reading
Related links
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
