Di-Soric MB-R LED LED Light Pipe, 33 W, 24V, IP67, 1.58 m
- RS Stock No.:
- 310-033
- Distrelec Article No.:
- 303-93-865
- Mfr. Part No.:
- MB-R-1540-B5
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
€207.36
(exc. VAT)
€255.05
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.36 |
*price indicative
- RS Stock No.:
- 310-033
- Distrelec Article No.:
- 303-93-865
- Mfr. Part No.:
- MB-R-1540-B5
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Lamp Supplied | Yes | |
| Series | MB-R | |
| Voltage | 24V | |
| Light Style | Circular Fixed | |
| Colour Temperature | 5K | |
| Power | 33W | |
| Colour | White | |
| IP Rating | IP67 | |
| Length | 1.58m | |
| Plug Type | M12 | |
| Lifespan | 50h | |
| Standards/Approvals | UL, RoHS | |
| Beam Angle | 102° | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Lamp Supplied Yes | ||
Series MB-R | ||
Voltage 24V | ||
Light Style Circular Fixed | ||
Colour Temperature 5K | ||
Power 33W | ||
Colour White | ||
IP Rating IP67 | ||
Length 1.58m | ||
Plug Type M12 | ||
Lifespan 50h | ||
Standards/Approvals UL, RoHS | ||
Beam Angle 102° | ||
- COO (Country of Origin):
- CN
The Di-Soric Machine lighting semicircular is ideal for use in machines or in rough production environments due to its expanded temperature range, modern plug connection technology and hardened safety glass. The neutral white light ensures pleasant lighting conditions. It has illuminated area of 1500 x 23.5 mm.
3 mm safety glass with opal white glare reduction
M12 plug connector for easy wiring
Industrial quality due to IP 67
Homogeneous light distribution
Related links
- Di-Soric MB-R LED LED Light Pipe 24V 235 mm
- Di-Soric MB-R LED LED Light Pipe 24V 410 mm
- Di-Soric MB-R LED LED Light Pipe 24V dc 1085 mm
- Di-Soric MB-R LED LED Light Pipe 24V dc 585 mm
- Di-Soric MB-R LED LED Light Pipe 24V dc 325 mm
- Di-Soric MB-R LED LED Light Pipe 24V dc 760 mm
- Di-Soric MB-N LED LED Light Pipe 24V dc 250 mm
- Di-Soric MB-N LED LED Light Pipe 24V dc 125 mm
