RS Better World
LED2WORK 1561 LED LED Tube Light, 21 W, 277V, IP67, IP69K, 510 mm
- RS Stock No.:
- 652-145
- Mfr. Part No.:
- 156110-11
- Manufacturer:
- LED2WORK
Image representative of range
Subtotal (1 unit)*
€292.39
(exc. VAT)
€359.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-145
- Mfr. Part No.:
- 156110-11
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | LED Tube Light | |
| Lamp Type | LED | |
| Series | 1561 | |
| Lamp Supplied | Yes | |
| Voltage | 277V | |
| Power | 21W | |
| Colour Temperature | 5600K | |
| Colour | White | |
| IP Rating | IP67, IP69K | |
| Length | 510mm | |
| Lifespan | 100000h | |
| Plug Type | M12 | |
| Standards/Approvals | UKCA | |
| Width | 70mm | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type LED Tube Light | ||
Lamp Type LED | ||
Series 1561 | ||
Lamp Supplied Yes | ||
Voltage 277V | ||
Power 21W | ||
Colour Temperature 5600K | ||
Colour White | ||
IP Rating IP67, IP69K | ||
Length 510mm | ||
Lifespan 100000h | ||
Plug Type M12 | ||
Standards/Approvals UKCA | ||
Width 70mm | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Beam Angle 100° | ||
Non Compliant
- COO (Country of Origin):
- DE
The LED2WORK TUBELED 70 EVO machine light is equipped with SMD LED technology and designed with 3 poles, offering a wide 100 degree beam angle for enhanced illumination. It is constructed with Durable aluminum and glass housing.
Degree of protection IP67/IP69K
Glare control diffuser film
Related links
- LED2WORK 1561 LED LED Tube Light 24V IP69K, 510 mm
- LED2WORK 1564 LED LED Tube Light 277V IP69K, 1.1 m
- LED2WORK 1565 LED LED Tube Light 277V IP69K, 1.58 m
- LED2WORK 1560 LED LED Tube Light 277V IP69K, 300 mm
- LED2WORK 1562 LED LED Tube Light 277V IP69K, 560 mm
- LED2WORK 1563 LED LED Tube Light 277V IP69K, 790 mm
- Sylvania ToLEDo AVANT T8 CCG 3150 lm 21 W LED Tube Light 5.9 ft (1.8 m)
- Sylvania ToLEDo AVANT T8 CCG 1800 3150LM 865 50K RL 3150 lm 21 W LED Tube Light, G13 Cap (1.8 m)
