RS Better World

LED2WORK 1562 LED LED Tube Light, 24 W, 24V, IP67, IP69K, 560 mm

Subtotal (1 unit)*

€188.46

(exc. VAT)

€231.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-146
Mfr. Part No.:
156210-01
Manufacturer:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

LED Tube Light

Lamp Type

LED

Lamp Supplied

Yes

Series

1562

Voltage

24V

Power

24W

Colour Temperature

5600K

Colour

White

IP Rating

IP67, IP69K

Length

560mm

Plug Type

M12

Lifespan

100000h

Standards/Approvals

UKCA

Width

70mm

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Beam Angle

100°

Non Compliant

COO (Country of Origin):
DE
The LED2WORK TUBELED 70 EVO machine light is equipped with SMD LED technology and designed with 3 poles, offering a wide 100 degree beam angle for enhanced illumination. It is constructed with Durable aluminum and glass housing.

Degree of protection IP67/IP69K

Glare control diffuser film

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy