RS Better World

LED2WORK 1573 LED LED Tube Light, 16 W, 24V, IP67, 383 mm

Subtotal (1 unit)*

€105.13

(exc. VAT)

€129.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-159
Mfr. Part No.:
157310-01
Manufacturer:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Lamp Type

LED

Product Type

LED Tube Light

Lamp Supplied

Yes

Series

1573

Light Style

Direct

Voltage

24V

Power

16W

Colour Temperature

5600K

Colour

White

IP Rating

IP67

Length

383mm

Lifespan

100000h

Plug Type

M8

Width

40.2mm

Standards/Approvals

UKCA

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Non Compliant

COO (Country of Origin):
DE
The LED2WORK VARILED II Power is an LED machine light features direct light distribution and is designed with 3 poles. It supports direct mounting and is constructed from Durable aluminum and glass housing for robust performance.

Degree of protection IP67

Class of protection III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy