Sunnex Equipment AB CL-LED LED Machine Light, 11 W, 36V, Flexible, IP20, 500 mm Reach, 500 mm Arm Length, 1.9 mm, 500 mm
- RS Stock No.:
- 792-404
- Mfr. Part No.:
- 35100
- Manufacturer:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
€209.30
(exc. VAT)
€257.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.30 |
*price indicative
- RS Stock No.:
- 792-404
- Mfr. Part No.:
- 35100
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | CL-LED | |
| Lamp Supplied | Yes | |
| Light Style | LED | |
| Voltage | 36V | |
| Power | 11W | |
| Colour Temperature | 4000K | |
| Arm Type | Flexible | |
| Colour | Black | |
| IP Rating | IP20 | |
| Maximum Reach | 500mm | |
| Length | 500mm | |
| Cable Length | 1.9mm | |
| Arm Length | 500mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series CL-LED | ||
Lamp Supplied Yes | ||
Light Style LED | ||
Voltage 36V | ||
Power 11W | ||
Colour Temperature 4000K | ||
Arm Type Flexible | ||
Colour Black | ||
IP Rating IP20 | ||
Maximum Reach 500mm | ||
Length 500mm | ||
Cable Length 1.9mm | ||
Arm Length 500mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The hight quality desk lamp
CL-LED is a diffused LED-lamp for general purpose like reading, assembly and inspection on workbenches etc. It has a pattern of LEDs with a combined power of 11W, with a built in recessed diffuser, for minimal glare and a flat light pattern. The lamp head is MADE from extruded aluminium with end pieces in Durable plastic material. The classic Sunnex flexible ARM is fitted and it comes in 500 or 700mm length. Supply voltage is 24 V AC/DC. The built in diffuser allows for an even spread of the light and its recessed position gives protection against impact and glare. Suitable applications are inspection and measurement, office tables and in applications where a greater flat light pattern is preferred. Our accessories like adapter, C-clamp, wallbracket, magnetic base and table base can be used with this product.
Features and Benefits
Armlenght 500mm
24-36VDC
Minimal glare
Flexable ARM
Applications
Inspection
Laboratories
Workbenches
Related links
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
