Waldmann LED Machine Light, 12 W, 30V dc, IP67, 415 mm, 415 mm
- RS Stock No.:
- 128-8472
- Mfr. Part No.:
- 113047000 00580693
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€383.96
(exc. VAT)
€472.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.96 |
*price indicative
- RS Stock No.:
- 128-8472
- Mfr. Part No.:
- 113047000 00580693
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Voltage | 30V dc | |
| Light Style | Linear Fixed | |
| Power | 12W | |
| Colour Temperature | 5000K | |
| IP Rating | IP67 | |
| Cable Length | 415mm | |
| Length | 415mm | |
| Standards/Approvals | CE | |
| Width | 415mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Voltage 30V dc | ||
Light Style Linear Fixed | ||
Power 12W | ||
Colour Temperature 5000K | ||
IP Rating IP67 | ||
Cable Length 415mm | ||
Length 415mm | ||
Standards/Approvals CE | ||
Width 415mm | ||
- COO (Country of Origin):
- DE
Waldmann Surfance Mount MACH LED Machine Light
The Waldmann MACH LED Plus 40 supports several visual tasks, even if when the space is limited. With an outer diameter of 40 mm and minimum length of 190 mm the MACH LED PLUS 40 ensures high illuminance with an impressive output density. ;This machine light reflects the state-of-the-art technology, with the latest LEDs, developed optics and a modern housing concept. With a protection rating of IP67, the MACH LED PLUS 40 is waterproof and oils and cooling lubricant resistant.
Features and Benefits
• Aluminium housing with solid safety glass;• Maintenance free LED technology;• Lifetime hours: 60000 hours;• Potted M12 connector;• Rate of protection: IP67
Waldmann
Related links
- Waldmann LED Machine Light 24V dc 215 mm Arm Length, 215 mm
- Waldmann LED Machine Light 24V dc 390 mm Arm Length, 390 mm
- Waldmann LED Machine Light 26V dc IP54 615 mm Arm Length
- Waldmann LED Machine Light 30V dc 1.115 m
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 565 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 790 mm Reach, 790 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 650 mm Reach, 650 mm
