Waldmann LED Machine Light, 100 → 240 V ac, IP20, 400mm Arm Length
- RS Stock No.:
- 128-8521
- Mfr. Part No.:
- 112993000 00666439
- Manufacturer:
- Waldmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€477.44
(exc. VAT)
€587.25
(inc. VAT)
- RS Stock No.:
- 128-8521
- Mfr. Part No.:
- 112993000 00666439
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Voltage Rating | 100 → 240 V ac | |
| Wattage | 47 W | |
| Arm Length | 400mm | |
| IP Rating | IP20 | |
| Maximum Reach | 384mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Voltage Rating 100 → 240 V ac | ||
Wattage 47 W | ||
Arm Length 400mm | ||
IP Rating IP20 | ||
Maximum Reach 384mm | ||
- COO (Country of Origin):
- DE
Related links
- Waldmann LED Machine Light IP20 600mm Arm Length
- Waldmann LED Machine Light 538.5mm Arm Length
- Waldmann LED Machine Light 12 V ac 12V dc IP20 70 mm Reach 3.7 m, 70
- Waldmann LED Machine Light IP65, 600mm Arm Length
- Serious LED Machine Light IP20, 700mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 615 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
