Eclipse LED Machine Light, 3 W, Flexible, 450 mm Arm Length
- RS Stock No.:
- 212-1679
- Mfr. Part No.:
- FLMBL
- Manufacturer:
- Eclipse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-1679
- Mfr. Part No.:
- FLMBL
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Light Style | Handheld | |
| Power | 3W | |
| Arm Type | Flexible | |
| Arm Length | 450mm | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Light Style Handheld | ||
Power 3W | ||
Arm Type Flexible | ||
Arm Length 450mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse flexible lamp has a permanent magnetic base large. It has a flexible and adjustable body
Neck size is 450 x ø7.8
Head diameter is 20mm
Grip size is 70 x ø27.5
Magnetic diameter is 30mm
Portable
Zoom IN/OUT
ON/OFF button (2 brightness settings)
Related links
- Eclipse LED Machine Light Flexible, 257 mm Arm Length
- RS PRO LED Machine Light 240V ac IP20 520 mm Arm Length 520 mm
- RS PRO LED Machine Light 277V ac IP20 1.8 m, 520 mm
- Serious LED Machine Light 12V dc IP20 700 mm Arm Length 700 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Arm Length, 1.8 m
- Waldmann LED Machine Light 240V ac IP67 600 mm Arm Length 600 mm
- Serious LED Machine Light 230V ac IP20 700 mm Arm Length, 2 m
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Reach 1.8 m
