LED2WORK LEANLED II LED Machine Light, 13 W, 24V dc, IP54, 520 mm

Subtotal (1 unit)*

€110.48

(exc. VAT)

€135.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.48

*price indicative

RS Stock No.:
268-0628
Mfr. Part No.:
111010-24
Manufacturer:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

Yes

Series

LEANLED II

Voltage

24V dc

Light Style

Direct

Power

13W

Colour Temperature

5700K

Colour

Daylight White

IP Rating

IP54

Length

520mm

Plug Type

M12

Lifespan

60000h

Standards/Approvals

ETL Listed, UKCA, CE

Width

26mm

Beam Angle

120°

RoHS Status: Exempt

COO (Country of Origin):
DE
The LED2WORK bright LEANLED II strip light can be used in almost any machine without the presence of flying metal chips or coolants and lubricants. The splinter-free cover made of polycarbonate protects the LED technology from dust and splash water. Enabling easy and quick installation of a lighting system, which illuminates large production areas with a homogeneous and uniform light pattern.

395


Clear cover

Extremely intense LED strip light

Uniform, flicker-free illumination

Homogeneous illumination via opal-white glare shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy