RS Better World
LED2WORK 118110 LED Machine Light, 6 W, 24V dc, IP67, IP69K, 280 mm
- RS Stock No.:
- 268-0650
- Mfr. Part No.:
- 118110-02
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€136.86
(exc. VAT)
€168.34
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 268-0650
- Mfr. Part No.:
- 118110-02
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | 118110 | |
| Light Style | Light Forming Technology | |
| Voltage | 24V dc | |
| Colour Temperature | 5700K | |
| Power | 6W | |
| Colour | Daylight White | |
| IP Rating | IP67, IP69K | |
| Length | 280mm | |
| Plug Type | M12 | |
| Lifespan | 60000h | |
| Width | 40mm | |
| Standards/Approvals | UKCA, CE, ETL Listed | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series 118110 | ||
Light Style Light Forming Technology | ||
Voltage 24V dc | ||
Colour Temperature 5700K | ||
Power 6W | ||
Colour Daylight White | ||
IP Rating IP67, IP69K | ||
Length 280mm | ||
Plug Type M12 | ||
Lifespan 60000h | ||
Width 40mm | ||
Standards/Approvals UKCA, CE, ETL Listed | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
Beam Angle 100° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LED2WORK TUBELED_40 II takes narrow installation space with simultaneously harsh production conditions and higher temperatures that is the territory in which the TUBELED_40 II can perform like no other. With a luminaire diameter of only 40 mm and 7 available lengths, the slender surface-mounted LED luminaire is truly an all-rounder in terms of luminous efficacy and possible applications.
390
Optimised ECO versions
Bright, flicker-free illumination without UV and IR components
Generous lighting through 100° surface light
Space-saving geometry
Easy and quick retrofitting of machines
Liquid-tight and temperature-resistant
For high ambient temper
Related links
- LED2WORK 118110 LED Machine Light 24V dc IP69K, 280 mm
- LED2WORK 118110 LED Machine Light 24V dc IP69K, 280 mm
- LED2WORK 118110 LED Machine Light 24V dc IP67, 280 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 260 mm
- LED2WORK 118010 LED Machine Light 24V dc IP69K, 190 mm
- LED2WORK 110410 LED Machine Light 24V dc IP69K, 560 mm
- LED2WORK 111090 LED Machine Light 24V dc 260 mm
- LED2WORK 111090 LED Machine Light 24V dc 1.02 m
