Banner WLS27 LED Machine Light, 12V dc, 30 V dc, IP66, IP67, IP69K, 570 mm, 145 mm
- RS Stock No.:
- 270-8646
- Mfr. Part No.:
- WLS27XW570DSQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€439.42
(exc. VAT)
€540.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.42 |
*price indicative
- RS Stock No.:
- 270-8646
- Mfr. Part No.:
- WLS27XW570DSQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | WLS27 | |
| Lamp Supplied | Yes | |
| Light Style | Strip Light | |
| Voltage | 12V dc, 30V dc | |
| IP Rating | IP66, IP67, IP69K | |
| Integral Transformer | No | |
| Cable Length | 570mm | |
| Length | 145mm | |
| Plug Type | M12 | |
| Standards/Approvals | IEC 60068-2-27, DIN 40050-9, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series WLS27 | ||
Lamp Supplied Yes | ||
Light Style Strip Light | ||
Voltage 12V dc, 30V dc | ||
IP Rating IP66, IP67, IP69K | ||
Integral Transformer No | ||
Cable Length 570mm | ||
Length 145mm | ||
Plug Type M12 | ||
Standards/Approvals IEC 60068-2-27, DIN 40050-9, IEC 60068-2-6 | ||
- COO (Country of Origin):
- MX
Heavy-duty LED strip lights are fully enclosed in a shatterproof copolyester shell to provide brilliant illumination for a broad range of applications in challenging environments.
Related links
- Banner WLS27 LED Machine Light 30 V dc IP67 430 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP69K 145 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP69K 1.13 m, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 710 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 990 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 285 mm, 1.13 m
- Banner WLS27 LED LED Strip Light LED Light Bar IP66 IP67 570 mm, 570 mm
- Banner LED Machine Light 30 V dc IP69K 850 mm, 145 mm
