Serious 3 LED Machine Light, 3.3 W, 24 V ac, 24V dc, Flexible, IP20, IP65, 700 mm Reach, 63 mm
- RS Stock No.:
- 281-9828
- Mfr. Part No.:
- 3S70LV65K
- Manufacturer:
- Serious
Subtotal (1 unit)*
€298.32
(exc. VAT)
€366.93
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.32 |
*price indicative
- RS Stock No.:
- 281-9828
- Mfr. Part No.:
- 3S70LV65K
- Manufacturer:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | 3 | |
| Lamp Supplied | Yes | |
| Light Style | Industrial | |
| Voltage | 24V ac, 24V ac | |
| Colour Temperature | 4000K | |
| Power | 3.3W | |
| Arm Type | Flexible | |
| Colour | Black | |
| IP Rating | IP20, IP65 | |
| Maximum Reach | 700mm | |
| Integral Transformer | No | |
| Length | 63mm | |
| Plug Type | Type G | |
| Lifespan | 30000h | |
| Width | 63mm | |
| Standards/Approvals | No | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series 3 | ||
Lamp Supplied Yes | ||
Light Style Industrial | ||
Voltage 24V ac, 24V ac | ||
Colour Temperature 4000K | ||
Power 3.3W | ||
Arm Type Flexible | ||
Colour Black | ||
IP Rating IP20, IP65 | ||
Maximum Reach 700mm | ||
Integral Transformer No | ||
Length 63mm | ||
Plug Type Type G | ||
Lifespan 30000h | ||
Width 63mm | ||
Standards/Approvals No | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- GB
The Serious luminaire features an integrated light source and an IP65 push button on or off switch for easy dimming.
Dimming functionality dimmable
Energy efficiency class G
Related links
- Serious 3 LED Machine Light 24 V ac Flexible IP65 700 mm Arm Length
- Serious 3 LED Machine Light 100V ac Flexible IP20 63 mm
- Serious 3 LED Machine Light 100V ac Flexible IP65 63 mm
- Serious 3 LED Machine Light 240V ac IP65 700 mm Reach, 700 mm Arm Length
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Serious Halogen Machine Light 24 V ac Flexible 700 mm Reach 2 m
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Serious 6 LED LED Worklight 24 V ac Adjustable Arm IP65 700 mm Arm Length, 63 mm
