Serious CL LED LED Worklight, 11 W, 100V ac, 240 V ac, Adjustable Arm, IP20, 700 mm Reach, 700 mm Arm Length, 83 mm
- RS Stock No.:
- 281-9844
- Mfr. Part No.:
- 70CL
- Manufacturer:
- Serious
Subtotal (1 unit)*
€320.20
(exc. VAT)
€393.85
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
- Plus 2 unit(s) shipping from 22 January 2027
- Plus 4 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.20 |
*price indicative
- RS Stock No.:
- 281-9844
- Mfr. Part No.:
- 70CL
- Manufacturer:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | LED Worklight | |
| Lamp Type | LED | |
| Series | CL | |
| Lamp Supplied | Yes | |
| Voltage | 100V ac, 240V ac | |
| Light Style | Flexible Arm | |
| Colour Temperature | 4000K | |
| Power | 11W | |
| Arm Type | Adjustable Arm | |
| Colour | Black | |
| IP Rating | IP20 | |
| Maximum Reach | 700mm | |
| Length | 83mm | |
| Arm Length | 700mm | |
| Lifespan | 30000h | |
| Plug Type | Interchangeable | |
| Width | 63mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 80° | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type LED Worklight | ||
Lamp Type LED | ||
Series CL | ||
Lamp Supplied Yes | ||
Voltage 100V ac, 240V ac | ||
Light Style Flexible Arm | ||
Colour Temperature 4000K | ||
Power 11W | ||
Arm Type Adjustable Arm | ||
Colour Black | ||
IP Rating IP20 | ||
Maximum Reach 700mm | ||
Length 83mm | ||
Arm Length 700mm | ||
Lifespan 30000h | ||
Plug Type Interchangeable | ||
Width 63mm | ||
Standards/Approvals RoHS | ||
Beam Angle 80° | ||
- COO (Country of Origin):
- GB
The Serious CL LED light is features an integrated light source and a push-button on/off switch for easy dimming. The integrated drivers are built into the luminaire and cannot be replaced by the end user, ensuring optimal lighting.
RoHS compliant
Dimming functionality dimmable
Energy efficiency class G
Related links
- Serious Alex Range LED LED Worklight 100V ac Adjustable Arm 700 mm Reach
- Serious CL LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 92 mm
- Serious 6 LED LED Worklight 100V ac Adjustable Arm IP20 700 mm Arm Length, 63
- Serious Alex Range LED LED Worklight 24 V ac Adjustable Arm 700 mm Reach 100
- Serious 6 LED LED Worklight 24 V ac Adjustable Arm IP65 700 mm Arm Length, 63 mm
- Serious 1 LED LED Worklight 24 V ac Fixed Arm 700 mm Arm Length, 83 mm
- Serious 1 LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 63 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
