EDL Lighting Limited Fluorescent, Incandescent - Self Ballasted, LED Retrofit Lamp Machine Light, 24 → 240 V ac,
- RS Stock No.:
- 794-3440
- Mfr. Part No.:
- 00216
- Manufacturer:
- EDL Lighting Limited
View all Machine Lights
Temporarily out of stock - back order for despatch when stock is available
Price Each
€164.13
(exc. VAT)
€201.88
(inc. VAT)
units | Per unit |
1 + | €164.13 |
- RS Stock No.:
- 794-3440
- Mfr. Part No.:
- 00216
- Manufacturer:
- EDL Lighting Limited
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
General Purpose Industrial Task Light
Note
Specifications
Attribute | Value |
Lamp Type | Fluorescent, Incandescent - Self Ballasted, LED Retrofit Lamp |
Light Style | Articulated Arm |
Voltage Rating | 24 → 240 V ac |
Wattage | 40 W, 60 W |
Arm Length | 400 x 250mm |
Arm Type | Articulated |
IP Rating | IP20 |