Waldmann AL-D LED Machine Light, 16 W, 100V ac, 240 V ac, Adjustable Arm, IP20, 3 m
- RS Stock No.:
- 204-2706
- Mfr. Part No.:
- 113686000-00807322
- Manufacturer:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2706
- Mfr. Part No.:
- 113686000-00807322
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | AL-D | |
| Light Style | Flexible Arm | |
| Voltage | 100V ac, 240V ac | |
| Colour Temperature | 5000K | |
| Power | 16W | |
| Arm Type | Adjustable Arm | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Cable Length | 3m | |
| Plug Type | BS1363, NEMA 1-15P, CEE 7/16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series AL-D | ||
Light Style Flexible Arm | ||
Voltage 100V ac, 240V ac | ||
Colour Temperature 5000K | ||
Power 16W | ||
Arm Type Adjustable Arm | ||
Colour Grey | ||
IP Rating IP20 | ||
Cable Length 3m | ||
Plug Type BS1363, NEMA 1-15P, CEE 7/16 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Waldmann versatile and functional adjustable ALD arm-mounted luminaire appeals for its flexible head joint and balanced arm. The wide area of illumination of the work area and option of continuous dimming ensure ergonomic working, even for activities that take a long time. Plus the ALD is suitable for use in all kinds of industrial environments. It is supplied with approx. 3 m connecting cable and plug-in power supply with plug type CEE 7/16 (Europlug), BS 1363 and NEMA 1-15P and various fastener accessories.
LED technology
Colour temperature neutral white 5000 K
Colour rendering Ra > 80
Glare-free thanks to structured cover
Housing made of colourless anodised aluminium and grey plastic
Polycarbonate plastic screen
Ergonomic arm-mounting technology with 3D head joint
Touch panel in luminaire head for On / Off and dimming
Degree of protection IP20; protection class I
Related links
- Serious CL LED LED Worklight 100V ac Adjustable Arm 700 mm Reach 83 mm
- Serious CL LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 92 mm
- Serious Alex Range LED LED Worklight 100V ac Adjustable Arm 700 mm Reach
- Serious 1 LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 63 mm
- Serious 6 LED LED Worklight 100V ac Adjustable Arm IP20 700 mm Arm Length, 63
- Serious Surface LED Machine Light 100V ac Flexible Arm 380 mm Arm Length, 218 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Arm Length, 1.8 m
- Serious Surface LED Machine Light 100V ac IP20 218 mm
