Idec LF1B-N LED Machine Light, 8.7 W, 24V dc, IP65, 580 mm Reach, 3 m, 580 mm
- RS Stock No.:
- 837-5080
- Distrelec Article No.:
- 301-02-520
- Mfr. Part No.:
- LF1B-ND4P-2THWW2-3M
- Manufacturer:
- Idec
Subtotal (1 unit)*
€163.40
(exc. VAT)
€200.98
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.40 |
*price indicative
- RS Stock No.:
- 837-5080
- Distrelec Article No.:
- 301-02-520
- Mfr. Part No.:
- LF1B-ND4P-2THWW2-3M
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | LF1B-N | |
| Light Style | Slim Style | |
| Voltage | 24V dc | |
| Power | 8.7W | |
| Colour | White | |
| IP Rating | IP65 | |
| Maximum Reach | 580mm | |
| Length | 580mm | |
| Cable Length | 3m | |
| Lifespan | 40000h | |
| Width | 27.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series LF1B-N | ||
Light Style Slim Style | ||
Voltage 24V dc | ||
Power 8.7W | ||
Colour White | ||
IP Rating IP65 | ||
Maximum Reach 580mm | ||
Length 580mm | ||
Cable Length 3m | ||
Lifespan 40000h | ||
Width 27.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
Related links
- Idec LF1B-N LED Machine Light 24V dc 330 mm Reach 330 mm
- Idec LF1B-N LED Machine Light 24V dc 210 mm Reach 210 mm
- Idec LF1B-ND4P-2THWW2-3M Series LED LED Illumination Unit 580 mm Length 5500K
- Idec LF1B-N LED Machine Light 24V dc 1.08 m Reach 1.08 m
- Idec LF1B-ND3P-2THWW2-3M Series LED LED Illumination Unit 580 mm Length 5500K
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 580 mm
- Idec LF1B-NC3P-2THWW2-3M Series LED LED Illumination Unit 330 mm Length 5500K
- Idec LF1B-NA4P-2THWW2-3M Series LED LED Illumination Unit 134 mm Length 5500K
