Idec LF2B Slim LED Machine Light, 21.8 W, 100V ac, 240 V ac, IP65, 1.08 m Reach, 1 m, 1.08 m

Subtotal (1 unit)*

€348.13

(exc. VAT)

€428.20

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€348.13

*price indicative

RS Stock No.:
837-5150
Distrelec Article No.:
301-02-545
Mfr. Part No.:
LF2B-F3P-ATHWW2-1M
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

Yes

Series

LF2B Slim

Voltage

100V ac, 240V ac

Colour Temperature

6500K

Power

21.8W

Colour

White

IP Rating

IP65

Maximum Reach

1.08m

Cable Length

1m

Length

1.08m

Lifespan

40000h

Plug Type

M12

Width

4mm

Standards/Approvals

UL

Beam Angle

120°

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy