Subtotal (1 unit)*
€199.94
(exc. VAT)
€245.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €199.94 |
*price indicative
- RS Stock No.:
- 270-3310
- Mfr. Part No.:
- 449-250
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Machine Press | |
| Output Pressure | 30t | |
| Press Height | 260mm | |
| Standards/Approvals | No | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Machine Press | ||
Output Pressure 30t | ||
Press Height 260mm | ||
Standards/Approvals No | ||
Width 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Mechanics and bodyworkers press for positioning and holding during assembling's and welding's. It has square thread screw, joint pad and squared pad for a better hung.
Forged treated carbon steel
Diameter 250 mm
