SAM 50 t Hydraulic Press
- RS Stock No.:
- 282-9161
- Mfr. Part No.:
- HP-50-A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2,731.12
(exc. VAT)
€3,359.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,731.12 |
*price indicative
- RS Stock No.:
- 282-9161
- Mfr. Part No.:
- HP-50-A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Machine Press | |
| Sub Type | Hydraulic Press | |
| Output Pressure | 50t | |
| Press Height | 1.92m | |
| Standards/Approvals | 2006/42/CE | |
| Width | 650mm | |
| Length | 710mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Machine Press | ||
Sub Type Hydraulic Press | ||
Output Pressure 50t | ||
Press Height 1.92m | ||
Standards/Approvals 2006/42/CE | ||
Width 650mm | ||
Length 710mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM 50 Tonnes Hydraulic column press has mechanically welded frame with adjustable work table. Supplied with two straightening V pieces and base for attachment to the floor.
Single Block hydraulic assembly
Hand pump and pressure gauge with damper
