SAM 50 t Hydraulic Press

Subtotal (1 unit)*

€3,481.14

(exc. VAT)

€4,281.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,481.14

*price indicative

RS Stock No.:
282-9163
Mfr. Part No.:
HP-50-AN
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Hydraulic Press

Product Type

Machine Press

Output Pressure

50t

Standards/Approvals

2006/42/CE

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM 50 Tonnes Hydraulic column presse with pedal has mechanically welded frame with adjustable work table. Supplied with two straightening V pieces and base for attachment to the floor.

Single Block hydraulic assembly

Hand pump and pressure gauge with damper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy