RS PRO Slot Pan Stainless Steel Machine Screw 40 mm M5

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€18.04

(exc. VAT)

€22.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€18.04€0.361-
5 - 9€17.14€0.3434%
10 - 29€16.23€0.32510%
30 +€15.14€0.30316%

*price indicative

RS Stock No.:
130-678
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Pan

Product Type

Machine Screw

Thread

M5

Drive Type

Slot

Standards/Approvals

DIN 85

Material

Stainless Steel

Finish

Plain

Length

40mm

Grade

A2

Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel


From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications


• Food processing and brewing equipment

• Domestic appliances

• Building fasteners and fixings

• Medical equipment

• Non-salt water marine applications

Features and Benefits


• A2 grade 18/8 Stainless Steel (Type 304)

• Excellent corrosion resistance

• Strong abrasion resistance

• Environmentally friendly, stainless steel is fully recyclable

• Long life

• Low maintenance

• Easy to clean

• Wide temperature range, can be used up to 800°C

Note

Requires a flat head screwdriver
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If A2 (304) stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the slotted machine screws in A4 (316) stainless steel, steel and nickel plated brass. Refer to the fasteners selection guide for details.

Standards

Threaded in accordance with DIN 85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy