RS PRO Slot Countersunk Steel Machine Screw 16 mm M5
- RS Stock No.:
- 553-920
- Distrelec Article No.:
- 304-18-806
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €2.45
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.05 | €0.091 | - |
| 5 - 9 | €8.56 | €0.086 | €2.45 |
| 10 - 29 | €8.16 | €0.082 | €8.90 |
| 30 + | €7.57 | €0.076 | €44.40 |
*price indicative
- RS Stock No.:
- 553-920
- Distrelec Article No.:
- 304-18-806
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Thread | M5 | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Thread M5 | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Steel | ||
Finish Bright Zinc | ||
Length 16mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 16 mm M3.5
- RS PRO Slot Countersunk Steel Machine Screw 16 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 16 mm M3
- RS PRO Slot Countersunk Steel Machine Screw 16 mm M6
- RS PRO Slot Countersunk Nylon Machine Screw 16 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M2
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M6
