RS PRO Slot Pan Steel Machine Screw 25 mm M3
- RS Stock No.:
- 560-805
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €4.33 | €0.043 |
| 5 - 9 | €4.12 | €0.041 |
| 10 - 29 | €3.89 | €0.039 |
| 30 + | €3.65 | €0.037 |
*price indicative
- RS Stock No.:
- 560-805
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M3 | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 85 | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M3 | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Slot | ||
Standards/Approvals DIN 85 | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Length 25mm | ||
Slotted Pan Head Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
• Guard rails in factories
• Metal panels, switch cabinets
• Automotive, attaching number plates, Head light covers
• Woodworking and furniture
Features and Benefits
• Manufactured to BS4183 and DIN 84 standard
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Pan Stainless Steel Machine Screw 25 mm M3
- RS PRO Slot Pan Steel Machine Screw 25 mm M5
- RS PRO Slot Pan Steel Machine Screw 25 mm M4
- RS PRO Slot Pan Steel Machine Screw 25 mm M6
- RS PRO Pozidriv Pan Steel Machine Screw 25 mm M3
- RS PRO Slot Countersunk Steel Machine Screw 25 mm M3
- RS PRO Slot Cheese Steel Machine Screw 25 mm M3
- RS PRO Slot Pan Steel Machine Screw 6 mm M3
