RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M3
- RS Stock No.:
- 158-3354
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€8.73
(exc. VAT)
€10.74
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €8.73 | €0.087 |
| 5 - 9 | €8.28 | €0.083 |
| 10 - 29 | €7.84 | €0.078 |
| 30 + | €7.33 | €0.073 |
*price indicative
- RS Stock No.:
- 158-3354
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Thread | M3 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Length | 16mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Thread M3 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Stainless Steel | ||
Finish Plain | ||
Length 16mm | ||
Grade A2 | ||
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task;A4 grade 18//8 stainless steel (Type 316 S16);Higher level of corrosion resistance than A2 S/S;Suitable for use in most food, medical, chemical, construction and electronic applications.;Often used for fixing guttering or in marine environment;Popular for precision engineering and use in wet or damp climate;For use up to 300°C
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M2
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M2.5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M8
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M1.6
- RS PRO Slot Countersunk Steel Machine Screw 16 mm M3
