RS PRO Slot Countersunk Stainless Steel Machine Screw 5 mm M1.6
- RS Stock No.:
- 179-5644
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €22.92 | €0.229 | - |
| 5 - 9 | €21.75 | €0.218 | 5% |
| 10 - 29 | €20.60 | €0.206 | 10% |
| 30 + | €19.25 | €0.193 | 16% |
*price indicative
- RS Stock No.:
- 179-5644
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M1.6 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 963 | |
| Length | 5mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M1.6 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 963 | ||
Length 5mm | ||
Grade A2 | ||
Slotted Countersunk Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 5 mm M1.4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 5 mm M2.5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 5 mm M2
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 5 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 4 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 10 mm M1.6
