RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M1.6
- RS Stock No.:
- 179-5645
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €5.25
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €20.89 | €0.209 | - |
| 5 - 9 | €19.84 | €0.198 | €5.25 |
| 10 - 29 | €18.78 | €0.188 | €21.10 |
| 30 + | €17.55 | €0.176 | €100.20 |
*price indicative
- RS Stock No.:
- 179-5645
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M1.6 | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 963 | |
| Length | 6mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M1.6 | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 963 | ||
Length 6mm | ||
Grade A2 | ||
Slotted Countersunk Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 6 mm M1.6
- RS PRO Slot Pan Stainless Steel Machine Screw 6 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M2.5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M2
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 12 mm M1.6
