RS PRO Slot Countersunk Stainless Steel Machine Screw 25 mm M2.5
- RS Stock No.:
- 179-5663
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €14.34 | €0.143 | - |
| 5 - 9 | €13.65 | €0.137 | 4% |
| 10 - 29 | €12.91 | €0.129 | 9% |
| 30 + | €12.05 | €0.121 | 15% |
*price indicative
- RS Stock No.:
- 179-5663
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M2.5 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Stainless Steel | |
| Length | 25mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M2.5 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Stainless Steel | ||
Length 25mm | ||
Grade A2 | ||
Slotted Countersunk Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M2.5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 4 mm M2.5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M2.5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25 mm M8
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20 mm M2.5
