RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 12 mm M2.5
- RS Stock No.:
- 179-5677
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €2.05
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€8.18
(exc. VAT)
€10.06
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.18 | €0.082 | - |
| 5 - 9 | €7.77 | €0.078 | €2.05 |
| 10 - 29 | €7.37 | €0.074 | €8.10 |
| 30 + | €6.85 | €0.069 | €39.90 |
*price indicative
- RS Stock No.:
- 179-5677
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Thread | M2.5 | |
| Product Type | Machine Screw | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 965 | |
| Material | Stainless Steel | |
| Length | 12mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Thread M2.5 | ||
Product Type Machine Screw | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 965 | ||
Material Stainless Steel | ||
Length 12mm | ||
Grade A2 | ||
Recessed Countersunk Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Pozidriv Countersunk Steel Machine Screw 12 mm M2.5
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 12 mm M3
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 12 mm M6
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 12 mm M4
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 12 mm M2
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 12 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 12 mm M2.5
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 16 mm M2.5
