RS PRO Pozidriv Pan Stainless Steel Machine Screw 10 mm M1.6
- RS Stock No.:
- 179-5687
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€37.99
(exc. VAT)
€46.73
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €37.99 | €0.38 | - |
| 5 - 9 | €36.08 | €0.361 | 5% |
| 10 - 29 | €34.18 | €0.342 | 10% |
| 30 + | €31.90 | €0.319 | 16% |
*price indicative
- RS Stock No.:
- 179-5687
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Pan | |
| Thread | M1.6 | |
| Product Type | Machine Screw | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 7985 | |
| Material | Stainless Steel | |
| Length | 10mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Pan | ||
Thread M1.6 | ||
Product Type Machine Screw | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 7985 | ||
Material Stainless Steel | ||
Length 10mm | ||
Grade A2 | ||
The RS PRO M1.6 thread size DIN 7985 standard Recessed Pan Machine Screws. It is made up from A2 304 stainless steel material.
Head Shape Pan
Drive Type Pozidriv
DIN Standard DIN 7985
Length Metric 10mm
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M1.6
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 10 mm M6
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 10 mm M3
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 10 mm M4
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 10 mm M5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 10 mm M2
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 10 mm M2.5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 3 mm M1.6
