RS PRO Slot Countersunk Steel Machine Screw 40 mm M10
- RS Stock No.:
- 193-3398
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €10.84 | €0.217 |
*price indicative
- RS Stock No.:
- 193-3398
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Thread | M10 | |
| Drive Type | Slot | |
| Material | Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Passivated Zinc Plated | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Thread M10 | ||
Drive Type Slot | ||
Material Steel | ||
Standards/Approvals DIN 963 | ||
Finish Passivated Zinc Plated | ||
Length 40mm | ||
10X40 SLOT CSK DIN 963 CR3 (50)
Metric Thread - BZP Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes. ;As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is an excellent solution for when you need the head of the screw to sink into the material.
Features & Benefits
• Excellent corrosion resistance ;• Versatile in the number of joints they can fasten ;• Features a bright zinc plated finish;• Metric thread ;• Recyclable
Typical Applications
• PCB prototyping;• Circuit board mounting;• General maintenance and repair ;• Light fastening applications
Note
This product requires a slotted screwdriver to make use of the full function. To see the range of our slot countersunk head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer. If bright zinc plated steel is not what you are looking for, we also offer the slotted and flat head machine screws in stainless steel and nickel plated brass.
Standards
Threaded in accordance with DIN 963 standard
Related links
- RS PRO Slot Countersunk Steel Machine Screw 40 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 40 mm M8
- RS PRO Slot Countersunk Steel Machine Screw 40 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 40 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 40 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 25 mm M10
- RS PRO Slot Countersunk Steel Machine Screw 35 mm M10
- RS PRO Slot Countersunk Steel Machine Screw 30 mm M10
