Better World
Schneider Electric Torx Machine Screw 16 mm M6
- RS Stock No.:
- 219-8740
- Mfr. Part No.:
- NSYST30M6
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€211.68
(exc. VAT)
€260.37
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.68 | €2.117 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8740
- Mfr. Part No.:
- NSYST30M6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread | M6 | |
| Product Type | Machine Screw | |
| Drive Type | Torx | |
| Standards/Approvals | China RoHS Regulation, REACh Regulation, China RoHS Declaration, EU RoHS Directive, EU RoHS Declaration, REACH Declaration | |
| Length | 16mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread M6 | ||
Product Type Machine Screw | ||
Drive Type Torx | ||
Standards/Approvals China RoHS Regulation, REACh Regulation, China RoHS Declaration, EU RoHS Directive, EU RoHS Declaration, REACH Declaration | ||
Length 16mm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYST30M6 is a Torx screw M6x16mm without washer. It has a voltage Supply of 100 units
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Torx M6 Machine Screw 10 mm M6
- RND Torx Countersunk Zinc Plated Steel Machine Screw 16 mm M5
- ABB Torx M6 Steel Screw Machine Screw 15 mm
- ABB Torx M6 Pan Steel Screw Machine Screw 15 mm
- ABB Torx M6 Pan Steel Screw Machine Screw 85 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 16 mm
- RND Phillips M3 Oval Stainless Steel Machine Screw 16 mm M3
- RND Phillips M3 Pan Stainless Steel Machine Screw 16 mm M3
