RND Torx Countersunk Zinc Plated Steel Machine Screw 16 mm M5
- RS Stock No.:
- 492-050
- Mfr. Part No.:
- RND 610-00406
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-050
- Mfr. Part No.:
- RND 610-00406
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Drive Type | Torx | |
| Head Shape | Countersunk | |
| Material | Zinc Plated Steel | |
| Product Type | Machine Screw | |
| Length | 16 mm | |
| Thread | M5 | |
| Standards/Approvals | ISO 14581 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Drive Type Torx | ||
Head Shape Countersunk | ||
Material Zinc Plated Steel | ||
Product Type Machine Screw | ||
Length 16 mm | ||
Thread M5 | ||
Standards/Approvals ISO 14581 | ||
- COO (Country of Origin):
- CN
The RND Countersunk Torx screws are expertly crafted to meet the highest standards of quality and durability. Ideal for a variety of applications, these screws are made from class 8.8 carbon steel and feature a trivalent blue zinc finish that not only enhances their resistance to corrosion but also adheres to strict environmental guidelines. With a focus on practicality, the screws have been designed with no burrs or sharp edges, ensuring safe handling and installation. Furthermore, they comply with the ISO 14581 standard, making them a reliable choice for professionals who demand precision and performance in their tools.
Trivalent blue zinc finish offers superior corrosion resistance
No burrs or sharp edges allow for safe handling during installation
Heat treated for optimal hardness, ensuring long-lasting performance
Complies with stringent environmental standards, including 211/65/EU (RoHS)
Meets the ISO 14581 standard for reliability and precision
Related links
- RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 30mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
