Subtotal (1 bag of 100 units)*
€31.21
(exc. VAT)
€38.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €31.21 | €0.312 |
*price indicative
- RS Stock No.:
- 232-6921
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Material | Nylon | |
| Standards/Approvals | DIN 963 | |
| Finish | Plain | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M3 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Material Nylon | ||
Standards/Approvals DIN 963 | ||
Finish Plain | ||
Length 20mm | ||
- COO (Country of Origin):
- CN
Nylon Machine Screw
RS PRO brings you a fantastic range of machine screws with a countersunk head type to ensure a flush finish. Machine screws are blunt-ended screws used to fasten metal parts together. This range of screws is manufactured from nylon 6,6 to provide electrical insulation and corrosion resistance and is suitable for high voltage assemblies.
This range of screws includes M2, M2.5, M3, M4, M5 and M6 with various lengths available from 6 mm to 40 mm.
Features and Benefits
Applications
Machine screws are the ideal fastening accessories for professionals or at home DIYers. Machine screws are designed to hold separate components together in a wide range of applications such as industrial machinery and vehicle engines. These screws can be made from many materials such as nylon, brass, stainless steel and can also come zinc plated. They are screwed through pre-drilled tapped holes in two components and can be fastened at the rear with a nut. Machine screws are used to fasten components in:
Machines
Tools
Appliances
Electronic Devices
Vehicles
Related links
- RS PRO Slot Countersunk Nylon Machine Screw 20 mm M5
- RS PRO Slot Countersunk Nylon Machine Screw 20 mm M6
- RS PRO Slot Countersunk Nylon Machine Screw 20 mm M4
- RS PRO Slot Countersunk Nylon Machine Screw 6 mm M3
- RS PRO Slot Countersunk Nylon Machine Screw 25 mm M3
- RS PRO Slot Countersunk Nylon Machine Screw 10 mm M3
- RS PRO Slot Countersunk Nylon Machine Screw 30 mm M3
- RS PRO Slot Countersunk Nylon Machine Screw 16 mm M3
