Hammond Stainless Steel Lid Screw 6.3 mm

Subtotal (1 unit)*

€9.42

(exc. VAT)

€11.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.42

*price indicative

RS Stock No.:
255-2123
Mfr. Part No.:
SC576-50
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Lid Screw

Standards/Approvals

cUL and UL 508A listed (File E65324), UL 94-5V-A, UL 94V-0, UL 94-HB

Material

Stainless Steel

Length

6.3mm

COO (Country of Origin):
TW
The Hammond lid screws are replacement lid screws - M4 x 20 with 50 pack.

The type of product: Lid Screw

Length of screw: 6.3mm

Width of screw: 3.3mm

Material: Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy