RS PRO Slot Pan Brass Machine Screw DIN 85, M4x50mm
- RS Stock No.:
- 482-8717
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€60.05
(exc. VAT)
€73.86
(inc. VAT)
- RS Stock No.:
- 482-8717
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Pan | |
| Drive Type | Slot | |
| Length Metric | 50mm | |
| Thread Size Metric | M4 | |
| Material | Brass | |
| Standards Met | DIN 85 | |
| Finish | Nickel Plated | |
| Thread Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Pan | ||
Drive Type Slot | ||
Length Metric 50mm | ||
Thread Size Metric M4 | ||
Material Brass | ||
Standards Met DIN 85 | ||
Finish Nickel Plated | ||
Thread Pitch 0.7mm | ||
- COO (Country of Origin):
- TW
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Pan Brass Machine Screw 6 mm M3
- RS PRO Slot Pan Brass Machine Screw 16 mm M6
- RS PRO Slot Pan Brass Machine Screw 6 mm M5
- RS PRO Slot Pan Brass Machine Screw 30 mm M5
- RS PRO Slot Pan Brass Machine Screw 50 mm M4
- RS PRO Slot Pan Brass Machine Screw 20 mm M5
- RS PRO Slot Pan Brass Machine Screw 6 mm M2.5
- RS PRO Slot Pan Brass Machine Screw 20 mm M6

