RS PRO Slot Raised (Countersunk) Brass Machine Screw 20 mm M3.5

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€15.72

(exc. VAT)

€19.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€15.72€0.157
5 - 9€15.49€0.155
10 - 29€15.28€0.153
30 +€15.05€0.151

*price indicative

RS Stock No.:
482-9552
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Raised (Countersunk)

Product Type

Machine Screw

Thread

M3.5

Drive Type

Slot

Material

Brass

Standards/Approvals

DIN 964

Finish

Nickel

Length

20mm

Metric Thread Nickel Plated Brass


Nickel plated brass finish to resist tarnishing;M3·5 sizes particularly suitable for use with electrical wiring accessories;Also nickel finish suits most electrical switch and socket finishes

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy