RS PRO Pozidriv Pan Brass Machine Screw 30 mm M5
- RS Stock No.:
- 483-0293
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 483-0293
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Pan | |
| Product Type | Machine Screw | |
| Thread | M5 | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 7985 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Pan | ||
Product Type Machine Screw | ||
Thread M5 | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 7985 | ||
Material Brass | ||
Finish Nickel | ||
Length 30mm | ||
RS PRO Pan Head Cross Recess Screws - Brass
Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.
Features and Benefits
Applications
Note
The product requires a pozidriv. To see the range of slot pan head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.
Standards
The cross pan head machine screw meets DIN7985 standards.
Related links
- RS PRO Pozidriv Pan Brass Machine Screw 30 mm M3
- RS PRO Pozidriv Pan Brass Machine Screw 30 mm M4
- RS PRO Pozidriv Pan Brass Machine Screw 20 mm M5
- RS PRO Pozidriv Pan Brass Machine Screw 6 mm M5
- RS PRO Pozidriv Pan Brass Machine Screw 16 mm M5
- RS PRO Pozidriv Pan Brass Machine Screw 12 mm M5
- RS PRO Pozidriv Pan Brass Machine Screw 25 mm M5
- RS PRO Slot Pan Brass Machine Screw 30 mm M5
