RS PRO Cross M5 Pan Brass Machine Screw DIN 7985 x 40mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
483-0300
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Pan

Drive Type

Cross

Length Metric

40mm

Thread Size Metric

M5

Standards Met

DIN 7985

Material

Brass

Finish

Nickel Plated

Thread Pitch

0.8mm

COO (Country of Origin):
TW

RS PRO Pan Head Cross Recess Screws - Brass


Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.

Features and Benefits


  • Pan head screws

  • Brass with nickel plating

  • Quality and reliability

  • Various lengths, thread size and thread pitch available

  • DIN 7985 standards

  • For professional tradesperson or a DIY enthusiast

Applications


  • Woodworking

  • Metalworking

  • Home repairs

  • Construction projects

Note

The product requires a pozidriv. To see the range of slot pan head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.

Standards

The cross pan head machine screw meets DIN7985 standards.

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links