RS PRO Slot Cheese Steel Machine Screw 10 mm M2.5

Get a bulk buy discount

Add 5 more to save €1.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

€3.80

(exc. VAT)

€4.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 09 November 2026
  • Plus 80 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€3.80€0.038-
5 - 9€3.60€0.036€1.00
10 - 29€3.39€0.034€4.10
30 +€3.16€0.032€19.20

*price indicative

RS Stock No.:
546-6118
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Cheese

Thread

M2.5

Product Type

Machine Screw

Drive Type

Slot

Material

Steel

Standards/Approvals

DIN 84

Finish

Bright Zinc

Length

10mm

Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel


From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications


• PCB prototyping

• Circuit Board Mounting

• Repair and general maintenance

• Electrical installations

• Automotive lighting

Features and Benefits


• DIN 84 standard / ISO 1207

• Bright zinc plated, clear passivated

• High tensile strength

• Dimensional accuracy

• Long service life

• Easy to install

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy