Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €9.13 | €0.091 |
| 5 - 9 | €8.69 | €0.087 |
| 10 - 29 | €8.24 | €0.082 |
| 30 + | €7.71 | €0.077 |
*price indicative
- RS Stock No.:
- 546-6382
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Cheese | |
| Thread | M6 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Material | Steel | |
| Standards/Approvals | DIN 84 | |
| Finish | Bright Zinc | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Cheese | ||
Thread M6 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Material Steel | ||
Standards/Approvals DIN 84 | ||
Finish Bright Zinc | ||
Length 20mm | ||
Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
• PCB prototyping
• Circuit Board Mounting
• Repair and general maintenance
• Electrical installations
• Automotive lighting
Features and Benefits
• DIN 84 standard / ISO 1207
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Cheese Steel Machine Screw 20 mm M4
- RS PRO Slot Cheese Steel Machine Screw 20 mm M5
- RS PRO Slot Cheese Steel Machine Screw 20 mm M2.5
- RS PRO Slot Cheese Steel Machine Screw 20 mm M3
- RS PRO Slot Cheese Nylon Machine Screw 20 mm M6
- RS PRO Slot Cheese Steel Machine Screw 30 mm M6
- RS PRO Slot Cheese Steel Machine Screw 10 mm M6
- RS PRO Slot Cheese Steel Machine Screw 12 mm M6
