RS PRO Pozidriv Countersunk Steel Machine Screw 10 mm M3
- RS Stock No.:
- 908-7485
- Distrelec Article No.:
- 304-20-082
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €0.75
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
In Stock
- 618 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €3.26 | €0.033 | - |
| 5 - 9 | €3.11 | €0.031 | €0.75 |
| 10 - 29 | €2.93 | €0.029 | €3.30 |
| 30 + | €2.75 | €0.028 | €15.30 |
*price indicative
- RS Stock No.:
- 908-7485
- Distrelec Article No.:
- 304-20-082
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Thread | M3 | |
| Product Type | Machine Screw | |
| Drive Type | Pozidriv | |
| Material | Steel | |
| Standards/Approvals | DIN 965 | |
| Finish | Passivated Zinc Plated | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Thread M3 | ||
Product Type Machine Screw | ||
Drive Type Pozidriv | ||
Material Steel | ||
Standards/Approvals DIN 965 | ||
Finish Passivated Zinc Plated | ||
Length 10mm | ||
RS PRO BZP Plated Steel Countersunk Pozidriv Machine Screws
From RS PRO a high-quality machine screw with a flat countersunk head for flush fitting and a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality BZP (Bright Zinc Plated) steel which slows down rusting and corrosion
What is a Machine Screw?
A machine screw is similar to a bolt but has a socket or slot in its head that allows it to be turned by a screwdriver. The shank on a machine screw is straight rather than tapered with a full thread which is uniform along the entire length. Machine screws do not tap their own thread into materials like wood screws do but are designed to be fastened into pre-tapped holes in the parts they are fastening together. Having a threaded hole creates a stronger joint and results in a higher quality product.
What is a Countersunk Screw?
Countersunk machine screws, also known as CSK screws have a flat head design so when placed in a pre-drilled countersunk hole they will sit flush with or below the surface of the surrounding material. These screw heads are ideal for use when you need to cover the heads with a screw cap or create a flat surface for placing objects on or fixing other objects to.
What is a Pozidriv Head Type?
Pozidriv, sometimes shortened to Pozi, stands for positive drive. This head type has a cross recess in the centre with four small indentations around it creating 8 points of contact. This design provides improved engagement and contact with the screwdriver and prevents ejection force when tightening or loosening the machine screw.
What is Bright Zinc Plating (BZP?)
BZP is a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof but expensive, BZP Steel offers a great solution and is massively cost-effective.
Features and Benefits
• Pozidriv head type for improved screwdriver grip
• Countersunk head for a flush finish
• Bright Zinc Plated steel for resistance to corrosion
• Meets DIN 965 Standards
Machine screws are designed to hold separate components together in a wide range of applications such as industrial machinery and vehicle engines. They are screwed through pre-drilled tapped holes in 2 components and can be fastened at the rear with a nut. This bright zinc plated steel machine screw is ideal for domestic and commercial use. Applications include.
• Electrical panel building
• PCB Prototyping
• Circuit board mounting
• General production engineering
• General maintenance and repair.
• Light fastening applications
Frequently Asked Questions
What Does M2.5, M3, M3.5, M4, M5 Mean?
These measurements are found on metric screws, The 'M' stands for Metric. The number after the 'M' is the nominal outer diameter of the screw in mm.
How Do I Cut a Machine Screw?
Damage to the machine screw threads can prevent parts from fitting together properly, therefore care has to be taken when cutting them and the correct tools used.
Cutting a small machine screw (up to standard size #10 or metric size M5 (5mm)
Use a pair of multipurpose wire strippers or electricians pliers that feature M2.5, M3, M3.5, M4, M5 threaded holes. These holes are designed for cutting bolts without damaging the thread. Open the jaws and thread the machine screw into the correct size hole to the distance required. Squeeze the tool handles closed and the screw will be cut at the point where the two halves of the jaws come together. You will have a clean cut without any thread damage.
Cutting a large machine screw (larger than size #10 or metric size M5 (5mm)
This is best done using a hacksaw. Thread the nut on the screw until it reaches the desired point on the head side of the cutting line. Place the screw in a vice or clamp to keep it secure when cutting and cut the screw as straight as you can. When you unthread the nut it will repair and realign any threads that may have been damaged by the saw blade.
Note
The function of this product requires the use of a screwdriver. To see the range of countersunk head machine screws please refer to the datasheet and range overview download sheet. Through these two documents you will also find the various thread sizes and lengths that we have to offer.
If bright zinc plated steel is not what you are looking for, we also offer the cross-recess and flat head machine screws in stainless steel and nickel plated brass, to find these please refer to the fasteners selection guide.
If bright zinc plated steel is not what you are looking for, we also offer the cross-recess and flat head machine screws in stainless steel and nickel plated brass, to find these please refer to the fasteners selection guide.
Standards
Threaded in accordance with DIN 965 standard
Related links
- RS PRO Pozidriv Countersunk Steel Machine Screw 10 mm M4
- RS PRO Pozidriv Countersunk Steel Machine Screw 10 mm M5
- RS PRO Pozidriv Countersunk Steel Machine Screw 10 mm M2.5
- RS PRO Pozidriv Countersunk Steel Machine Screw 10 mm M6
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 10 mm M3
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 10 mm M5
- RS PRO Pozidriv Countersunk Steel Machine Screw 16 mm M3
- RS PRO Pozidriv Countersunk Steel Machine Screw 20 mm M3
