RS PRO Slot Pan Steel Machine Screw 10 mm M2.5
- RS Stock No.:
- 908-7582
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €3.44 | €0.034 | - |
| 5 - 9 | €3.29 | €0.033 | 4% |
| 10 - 29 | €3.10 | €0.031 | 9% |
| 30 + | €2.91 | €0.029 | 15% |
*price indicative
- RS Stock No.:
- 908-7582
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M2.5 | |
| Head Shape | Pan | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 85 | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M2.5 | ||
Head Shape Pan | ||
Drive Type Slot | ||
Standards/Approvals DIN 85 | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Length 10mm | ||
RS Zinc Plated Slotted Pan Head Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS professional quality bzp, slotted pan head machine screws have been designed to give you ease of assembly.
Features & Benefits
• Plated zinc coating works as an effective barrier against the effects of wear, and helps prevent corrosion and abrasion;• Coating process doesnt involve any toxic materials;• It is less expensive than zinc nickel plating;• Highly extends lifespan of steel products for up to thirty years
Typical Applications
Recyclable
Non-Magnetic
PCB prototyping
Circuit board mounting
General maintenance and repair
Note
Requires a slotted screwdriver
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the slotted head machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the slotted head machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.
Standards
Threaded in accordance with DIN 85 standard
Related links
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M2.5
- RS PRO Slot Pan Steel Machine Screw 10 mm M6
- RS PRO Slot Pan Steel Machine Screw 10 mm M4
- RS PRO Slot Pan Steel Machine Screw 10 mm M5
- RS PRO Slot Pan Steel Machine Screw 10 mm M3
- RS PRO Slot Pan Steel Machine Screw 6 mm M2.5
- RS PRO Slot Pan Steel Machine Screw 20 mm M2.5
- RS PRO Pozidriv Pan Steel Machine Screw 10 mm M2.5
