RS PRO Slot Pan Steel Machine Screw 20 mm M8

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€19.82

(exc. VAT)

€24.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€19.82€0.198-
5 - 9€18.85€0.1894%
10 - 29€17.82€0.17810%
30 +€16.64€0.16616%

*price indicative

RS Stock No.:
908-7624
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

M8

Product Type

Machine Screw

Head Shape

Pan

Drive Type

Slot

Standards/Approvals

DIN 85

Material

Steel

Finish

Passivated Zinc Plated

Length

20mm

RS Zinc Plated Slotted Pan Head Machine Screws


Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.

Our RS professional quality bzp, slotted pan head machine screws have been designed to give you ease of assembly.

Features & Benefits


• Plated zinc coating works as an effective barrier against the effects of wear, and helps prevent corrosion and abrasion;• Coating process doesn’t involve any toxic materials;• It is less expensive than zinc nickel plating;• Highly extends lifespan of steel products for up to thirty years

Typical Applications


Recyclable

Non-Magnetic

PCB prototyping

Circuit board mounting

General maintenance and repair

Note

Requires a slotted screwdriver
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the slotted head machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.

Standards

Threaded in accordance with DIN 85 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy