RS PRO Pozidriv Pan Steel Machine Screw 35 mm M5
- RS Stock No.:
- 908-7700
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€13.11
(exc. VAT)
€16.13
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 32 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.11 | €0.131 | - |
| 5 - 9 | €12.44 | €0.124 | 5% |
| 10 - 29 | €11.78 | €0.118 | 10% |
| 30 + | €11.01 | €0.11 | 16% |
*price indicative
- RS Stock No.:
- 908-7700
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Pan | |
| Product Type | Machine Screw | |
| Thread | M5 | |
| Drive Type | Pozidriv | |
| Material | Steel | |
| Standards/Approvals | DIN 7985 | |
| Finish | Passivated Zinc Plated | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Pan | ||
Product Type Machine Screw | ||
Thread M5 | ||
Drive Type Pozidriv | ||
Material Steel | ||
Standards/Approvals DIN 7985 | ||
Finish Passivated Zinc Plated | ||
Length 35mm | ||
RS Zinc Plated Cross-recess Pan Head Machine Screws
From the trusted RS PRO brand, these pan headed machine screws are ideal for use in electronic machinery. The high-quality machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes. The screws are bright zinc plated and offer a degree of environmental resistance, allowing them to be used in most indoor circumstances.
With a pozidriv recess, these pan head machine screws have been designed to guarantee ease of assembly.
Features & Benefits
• Plated zinc coating works as an effective barrier against the effects of wear, and helps prevent corrosion and abrasion;• Coating process doesnt involve any toxic materials ;• It is less expensive than zinc-nickel plating ;• Highly extends the lifespan of steel products ;• Moderate corrosion resistance;• Recyclable;• Non-Magnetic
Applications
Sometimes referred to as machine bolts, machine screws typically fully threaded screws that feature smaller than average thread sizes. Wherever precision and security is required in fixings and fasteners, these machine screws are ideal, and so are often used in machinery fastening applications.
PCB prototyping
Circuit board mounting
General maintenance and repair
What is the advantage of a Pozidriv screw?
A Pozidriv screw is an improvement on the crosshead screw, or Phillips screw. Like the crosshead, the Pozidriv screw naturally centers the torque when a Pozidrive screwdriver is applied, meaning there is less resistance and more control when screwing and unscrewing. To lessen the chance of the driver slipping from the screw head, known as cam out, the Pozidriv screw is preferable even to the Phillips screw.
What is the advantage of a pan head screw?
Pan head screws are different to countersunk screws in that they sit above the surface of the material. They can result in a more secure and accessible screw head, providing a smooth material surface isnt a priority.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Note
Requires a Philips screwdriver
We offer a range of pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the cross recess machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.
We offer a range of pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the cross recess machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.
Standards
Threaded in accordance with DIN 7985
Related links
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 35 mm M5
- RS PRO Slot Pan Steel Machine Screw 35 mm M5
- RS PRO Pozidriv Pan Steel Machine Screw 35 mm M4
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 35 mm M5
- RS PRO Pozidriv Countersunk Steel Machine Screw 35 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 35 mm M5
- RS PRO Pozidriv Pan Steel Machine Screw 6 mm M5
- RS PRO Pozidriv Pan Steel Machine Screw 25 mm M5
